TE Connectivity, Solistrand Open Barrel Splice Connector, Uninsulated, Tin 11 AWG
- RS Stock No.:
- 825-2316
- Mfr. Part No.:
- 485043-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 700 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$36.10
(exc. GST)
$39.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
- Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 600 | $0.361 | $36.10 | - |
| 700 - 3400 | $0.355 | $35.50 | 1% |
| 3500 + | $0.292 | $29.20 | 19% |
*price indicative
- RS Stock No.:
- 825-2316
- Mfr. Part No.:
- 485043-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Open Barrel | |
| Product Type | Splice Connector | |
| Overall Length | 6.48mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 11AWG | |
| Insulation | Uninsulated | |
| Series | Solistrand | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 508μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Open Barrel | ||
Product Type Splice Connector | ||
Overall Length 6.48mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 11AWG | ||
Insulation Uninsulated | ||
Series Solistrand | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 508μm | ||
Standards/Approvals No | ||
TE Connectivity Open Barrel Wire Splice Connector
The TE Connectivity SOLISTRAND splice connector has an open barrel splice with tin contact plating for wire size of 4000CMA to 9000CMA. The splice connector is uninsulated having brass as contact material. This open barrel crimp splice is suitable for use in applications where through-splicing is required.
TE Connectivity Open Barrel Crimp Splice
Open barrel crimp splice with serrations made from brass with a tin plating. This open barrel crimp splice is suitable for use in applications where through-splicing is required.
