Visaton 15W Horn Speaker 20000 Hz, 200 Hz
- RS Stock No.:
- 526-957
- Mfr. Part No.:
- 2412
- Brand:
- Visaton
Subtotal (1 unit)*
$21.97
(exc. GST)
$24.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.97 |
*price indicative
- RS Stock No.:
- 526-957
- Mfr. Part No.:
- 2412
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 88dB | |
| Output Power | 15W | |
| Hazardous Area Certification | No | |
| Diameter | 6.5mm | |
| Weight | 200g | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 20000Hz | |
| Minimum Frequency Response | 200Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 88dB | ||
Output Power 15W | ||
Hazardous Area Certification No | ||
Diameter 6.5mm | ||
Weight 200g | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 20000Hz | ||
Minimum Frequency Response 200Hz | ||
- COO (Country of Origin):
- CN
