Visaton 15W Horn Speaker, 4 Ω 20000 Hz, 100 Hz
- RS Stock No.:
- 526-955
- Mfr. Part No.:
- 2402
- Brand:
- Visaton
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$18.42
(exc. GST)
$20.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.42 | - |
| 10 + | $16.95 | 7% |
*price indicative
- RS Stock No.:
- 526-955
- Mfr. Part No.:
- 2402
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 86dB | |
| Impedance | 4Ω | |
| Output Power | 15W | |
| Hazardous Area Certification | No | |
| Diameter | 75mm | |
| Standards/Approvals | RoHS | |
| Weight | 230g | |
| Maximum Frequency Response | 20000Hz | |
| Minimum Frequency Response | 100Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 86dB | ||
Impedance 4Ω | ||
Output Power 15W | ||
Hazardous Area Certification No | ||
Diameter 75mm | ||
Standards/Approvals RoHS | ||
Weight 230g | ||
Maximum Frequency Response 20000Hz | ||
Minimum Frequency Response 100Hz | ||
- COO (Country of Origin):
- CN
