Visaton 90W White Horn Speaker, 8 Ω 20000 Hz, 80 Hz, IP54

Subtotal (1 unit)*

$250.03

(exc. GST)

$275.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.03

*price indicative

RS Stock No.:
526-857
Mfr. Part No.:
50316
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

103dB

Indoor/Outdoor

Outdoor

Output Power

90W

Impedance

8Ω

Hazardous Area Certification

No

IP Rating

IP54

Colour

White

Housing Material

ABS Plastic

Diameter

160mm

Maximum Frequency Response

20000Hz

Standards/Approvals

RoHS

Weight

2.8kg

Minimum Frequency Response

80Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy