Visaton 70W Horn Speaker, 4 Ω 20000 Hz, 80 Hz
- RS Stock No.:
- 526-848
- Mfr. Part No.:
- 4610
- Brand:
- Visaton
Get a bulk buy discount
Add 10 more to save $81.50
View bulk pricing optionsSubtotal (1 unit)*
$101.81
(exc. GST)
$111.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $101.81 | - |
| 10 + | $93.66 | $81.50 |
*price indicative
- RS Stock No.:
- 526-848
- Mfr. Part No.:
- 4610
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 88dB | |
| Impedance | 4Ω | |
| Output Power | 70W | |
| Hazardous Area Certification | No | |
| Diameter | 100mm | |
| Maximum Frequency Response | 20000Hz | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Weight | 640g | |
| Minimum Frequency Response | 80Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 88dB | ||
Impedance 4Ω | ||
Output Power 70W | ||
Hazardous Area Certification No | ||
Diameter 100mm | ||
Maximum Frequency Response 20000Hz | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Weight 640g | ||
Minimum Frequency Response 80Hz | ||
- COO (Country of Origin):
- CN
