Visaton 20W Horn Speaker 20000 Hz, 230 Hz, IP54

Subtotal (1 unit)*

$571.32

(exc. GST)

$628.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$571.32

*price indicative

RS Stock No.:
526-866
Mfr. Part No.:
50404
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Output Power

20W

Indoor/Outdoor

Outdoor

IP Rating

IP54

Hazardous Area Certification

No

Housing Material

Aluminium

Standards/Approvals

RoHS

Weight

2.1kg

Maximum Frequency Response

20000Hz

Minimum Frequency Response

230Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy