Visaton 60W Horn Speaker, 4 Ω 22000 Hz, 50 Hz

Subtotal (1 unit)*

$175.45

(exc. GST)

$193.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.45

*price indicative

RS Stock No.:
526-843
Mfr. Part No.:
4560
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Output Power

60W

Impedance

4Ω

Hazardous Area Certification

No

Housing Material

Plastic, Aluminium Cone

Diameter

100mm

Weight

520g

Depth

7mm

Maximum Frequency Response

22000Hz

Height

4mm

Standards/Approvals

RoHS

Minimum Frequency Response

50Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy