Visaton 100W Horn Speaker, 8 Ω 20000 Hz, 50 Hz
- RS Stock No.:
- 527-030
- Mfr. Part No.:
- 5889
- Brand:
- Visaton
This image is representative of the product range
Subtotal (1 unit)*
$789.90
(exc. GST)
$868.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $789.90 |
*price indicative
- RS Stock No.:
- 527-030
- Mfr. Part No.:
- 5889
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 85dB | |
| Impedance | 8Ω | |
| Output Power | 100W | |
| Hazardous Area Certification | No | |
| Height | 360mm | |
| Depth | 200mm | |
| Maximum Frequency Response | 20000Hz | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 50Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 85dB | ||
Impedance 8Ω | ||
Output Power 100W | ||
Hazardous Area Certification No | ||
Height 360mm | ||
Depth 200mm | ||
Maximum Frequency Response 20000Hz | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 50Hz | ||
- COO (Country of Origin):
- DE
