Visaton 60W Horn Speaker, 8 Ω 10000 Hz
- RS Stock No.:
- 526-908
- Mfr. Part No.:
- 9051
- Brand:
- Visaton
Subtotal (1 unit)*
$203.28
(exc. GST)
$223.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.28 |
*price indicative
- RS Stock No.:
- 526-908
- Mfr. Part No.:
- 9051
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 84dB | |
| Impedance | 8Ω | |
| Output Power | 60W | |
| Hazardous Area Certification | No | |
| Housing Material | Polypropylene (Membrane) | |
| Diameter | 25.6mm | |
| Height | 7.6mm | |
| Maximum Frequency Response | 10000Hz | |
| Standards/Approvals | RoHS | |
| Weight | 260g | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 84dB | ||
Impedance 8Ω | ||
Output Power 60W | ||
Hazardous Area Certification No | ||
Housing Material Polypropylene (Membrane) | ||
Diameter 25.6mm | ||
Height 7.6mm | ||
Maximum Frequency Response 10000Hz | ||
Standards/Approvals RoHS | ||
Weight 260g | ||
- COO (Country of Origin):
- CN
