Visaton 50W Horn Speaker, 4 Ω 22000 Hz, 1200 Hz
- RS Stock No.:
- 526-890
- Mfr. Part No.:
- 9003
- Brand:
- Visaton
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$52.74
(exc. GST)
$58.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $52.74 | - |
| 10 + | $48.52 | 8% |
*price indicative
- RS Stock No.:
- 526-890
- Mfr. Part No.:
- 9003
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 90dB | |
| Impedance | 4Ω | |
| Output Power | 50W | |
| Hazardous Area Certification | No | |
| Housing Material | Polycarbonate | |
| Diameter | 20mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Weight | 240g | |
| Maximum Frequency Response | 22000Hz | |
| Minimum Frequency Response | 1200Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 90dB | ||
Impedance 4Ω | ||
Output Power 50W | ||
Hazardous Area Certification No | ||
Housing Material Polycarbonate | ||
Diameter 20mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Weight 240g | ||
Maximum Frequency Response 22000Hz | ||
Minimum Frequency Response 1200Hz | ||
- COO (Country of Origin):
- CN











