Visaton 60W Horn Speaker, 8 Ω 20000 Hz, 70 Hz, IPX3
- RS Stock No.:
- 526-995
- Mfr. Part No.:
- 50154
- Brand:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.74
(exc. GST)
$95.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $86.74 |
| 10 + | $79.79 |
*price indicative
- RS Stock No.:
- 526-995
- Mfr. Part No.:
- 50154
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 97dB | |
| Impedance | 8Ω | |
| Output Power | 60W | |
| Hazardous Area Certification | No | |
| IP Rating | IPX3 | |
| Housing Material | Metal Grille, Plastic | |
| Diameter | 17mm | |
| Height | 5mm | |
| Weight | 864g | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 20000Hz | |
| Minimum Frequency Response | 70Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 97dB | ||
Impedance 8Ω | ||
Output Power 60W | ||
Hazardous Area Certification No | ||
IP Rating IPX3 | ||
Housing Material Metal Grille, Plastic | ||
Diameter 17mm | ||
Height 5mm | ||
Weight 864g | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 20000Hz | ||
Minimum Frequency Response 70Hz | ||
- COO (Country of Origin):
- CN
