STAHLWILLE Combination Spanner 1/4 in x 1/4 in, 105mm Overall
- RS Stock No.:
- 778-2033
- Mfr. Part No.:
- 40481616
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$26.27
(exc. GST)
$28.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.27 |
*price indicative
- RS Stock No.:
- 778-2033
- Mfr. Part No.:
- 40481616
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Spanner | |
| Size | 1/4 in x 1/4 in | |
| Unit of Measure | Imperial | |
| Head Type | Combination | |
| Material | Chrome Alloy Steel | |
| Overall Length | 105mm | |
| Finish | Chrome | |
| Number of Points | 2 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 899, ISO 10102, DIN ISO 9001, ISO 7738 form A, DIN 3110, DIN 3113 form A, ISO 1711 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Spanner | ||
Size 1/4 in x 1/4 in | ||
Unit of Measure Imperial | ||
Head Type Combination | ||
Material Chrome Alloy Steel | ||
Overall Length 105mm | ||
Finish Chrome | ||
Number of Points 2 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 899, ISO 10102, DIN ISO 9001, ISO 7738 form A, DIN 3110, DIN 3113 form A, ISO 1711 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 1/4 inches size, 105mm Overall Length - 40481616
This combination spanner is a Compact hand tool for tightening and loosening imperial fasteners in industrial settings. Finished in chrome for surface protection, it combines an open jaw and a ring head to provide two engagement options for assembly and maintenance tasks across automation, electronics, electrical and mechanical workflows.
Features and Benefits:
• 15° offset head for improved access in confined spaces
• Dual-point configuration for open and ring engagement
• Chrome alloy steel construction for sustained operational strength
• Conforms to DIN and ISO tool standards for consistent quality
• Imperial sising of 1/4x1/4 for compatibility with small fasteners
• Dual-point configuration for open and ring engagement
• Chrome alloy steel construction for sustained operational strength
• Conforms to DIN and ISO tool standards for consistent quality
• Imperial sising of 1/4x1/4 for compatibility with small fasteners
Applications
• Suitable for maintenance of control panels and enclosures
• Ideal for assembly work on electrical junctions and terminals
• Used with small mechanical linkages in automation systems
• Can be used for adjustments on electronic racks and frames
• Ideal for assembly work on electrical junctions and terminals
• Used with small mechanical linkages in automation systems
• Can be used for adjustments on electronic racks and frames
Which standards does it meet for production consistency?
It meets multiple DIN and ISO specifications including DIN899 and ISO10102 for dimensional and manufacturing conformity.
What finish is applied to reduce corrosion and ease cleaning?
A chrome surface treatment is applied to the tool to provide a smooth, protective layer that simplifies wiping and resists surface degradation.
What material properties support torqueing small fasteners?
The tool is manufactured from chrome alloy steel, offering a balance of hardness and toughness suitable for repeated torque application on small imperial fasteners.
How does the head geometry aid work in restricted areas?
The head is offset by 15° which permits a better approach angle to recessed or closely spaced fasteners without altering grip position.
Standards
Din 3113 form A; ISO 7738 form A
Related links
- STAHLWILLE Combination Spanner 1 1/2 in, 480.00 mm Overall
- STAHLWILLE Combination Spanner 1 3/16 in 332mm Overall
- STAHLWILLE Combination Spanner 1/2 in, 160 mm Overall
- STAHLWILLE Combination Spanner 1 7/16 in, 461.00 mm Overall
- STAHLWILLE Combination Spanner 1 5/8 in, 480.00 mm Overall
- STAHLWILLE Combination Spanner 3/4 in, 230 mm Overall
- STAHLWILLE Combination Spanner 9/16 in x 9/16 in, 165mm Overall
- STAHLWILLE Combination Spanner 3/16 in x 3/16 in, 95mm Overall
