STAHLWILLE Combination Spanner, 160mm Overall
- RS Stock No.:
- 737-0053
- Mfr. Part No.:
- 40081313
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$23.49
(exc. GST)
$25.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.49 |
*price indicative
- RS Stock No.:
- 737-0053
- Mfr. Part No.:
- 40081313
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Steel | |
| Overall Length | 160mm | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 7738, DIN 3110, DIN 838, ISO 1711, ISO 10102, Fed. Spec. GGG-W-001405, DIN 899, ISO 10104, DIN EN ISO 9001, DIN EN ISO 9002, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Steel | ||
Overall Length 160mm | ||
Finish Chrome | ||
Number of Points 6 | ||
Standards/Approvals ISO 7738, DIN 3110, DIN 838, ISO 1711, ISO 10102, Fed. Spec. GGG-W-001405, DIN 899, ISO 10104, DIN EN ISO 9001, DIN EN ISO 9002, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 13mm Metric size, Chrome Alloy Steel - 40081313
This combination spanner is designed for efficient tightening and loosening of hex bolts. With a metric size of 13mm, this double-ended wrench features an overall length of 160mm, making it ideal for use in both electronics and mechanical industries. The 15° offset of the ring side enables ease of access on flat surfaces, maximising functionality where space is limited.
Features & Benefits
• Chrome-plated finish for corrosion resistance
• Offset design enhances manoeuvrability in tight spaces
• Durable, lightweight design with high bending strength
• Slim rings facilitate use in confined areas
Applications
• Ideal for maintenance and repair tasks in automation fields
• Suitable for electrical requiring a reliable grip
• Perfect for mechanical work where precision is critical
• Appropriate for use in workshops or maintenance garages
What materials are used in the construction of this spanner?
It is made from chrome alloy steel, ensuring robustness and longevity. The chrome-plated finish offers additional corrosion resistance, enhancing durability during repeated use.
How does the offset design benefit users in practical applications?
The offset design allows for better access and positioning on flat surfaces, making it easier to work in tight or awkward spots without disturbing the fastener.
What advantages does the AS-Drive profile provide?
The AS-Drive profile allows for reliable force transmission without damaging the fasteners, reducing the risk of stripping and ensuring a secure grip.
What are the main benefits of the lightweight design?
The lightweight construction enhances ease of use and reduces user fatigue during prolonged tasks while maintaining high bending strength due to its double T-profile design.
In what scenarios is the 15° angled jaw opening advantageous?
The 15° angle ensures precise positioning on fasteners, allowing for optimal power transmission and reducing the likelihood of slipping or damaging the bolt.
- RS Stock No. 7782055
- Mfr. Part No. 40483232
Each
$38.29
- RS Stock No. 2702052
- Mfr. Part No. 40171010
Each
$57.43
Related links
- STAHLWILLE Combination Spanner 1/2 in, 160 mm Overall
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Standard Handle
- RS PRO Combination Spanner Chrome Height Safe, 160 mm Overall 10 mm
- RS PRO Combination Spanner Chrome Height Safe, 160 mm Overall 12 mm
- STAHLWILLE Combination Spanner 12 mm, 180.00 mm Overall
- STAHLWILLE Combination Spanner, 230 mm Overall
- STAHLWILLE Combination Spanner, 190 mm Overall
- STAHLWILLE Combination Spanner, 115 mm Overall












