STAHLWILLE Combination Spanner 1 3/16 in, 1-3/16 in, 335mm Overall
- RS Stock No.:
- 778-2093
- Mfr. Part No.:
- 40485454
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$143.15
(exc. GST)
$157.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.15 |
*price indicative
- RS Stock No.:
- 778-2093
- Mfr. Part No.:
- 40485454
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Size | 1 3/16 in, 1-3/16 in | |
| Product Type | Combination Spanner | |
| Head Type | Open Ended Insert, Ring, Hexagonal | |
| Material | Chrome Steel | |
| Overall Length | 335mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 899, DIN 3113 form A, ISO 10102, DIN ISO 9001, ISO 7738 form A, ISO 1711, DIN 3110 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Size 1 3/16 in, 1-3/16 in | ||
Product Type Combination Spanner | ||
Head Type Open Ended Insert, Ring, Hexagonal | ||
Material Chrome Steel | ||
Overall Length 335mm | ||
Finish Chrome | ||
Standards/Approvals DIN 899, DIN 3113 form A, ISO 10102, DIN ISO 9001, ISO 7738 form A, ISO 1711, DIN 3110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 332mm Overall Length, Chrome Finish - 40485454
This combination spanner is MADE from chrome steel and features a chrome finish for long-lasting durability. Measuring 332mm in overall length, it is designed for both general-purpose and precision tasks in automotive and mechanical applications.
Features & Benefits
• Chrome steel construction for durability
• Chrome finish for enhanced resistance to corrosion
• 332mm overall length for leverage and precision
• Complies with DIN 899, DIN 3113, and other international standards
• Chrome finish for enhanced resistance to corrosion
• 332mm overall length for leverage and precision
• Complies with DIN 899, DIN 3113, and other international standards
**Applications**
• Suitable for automotive and mechanical repairs
• Ideal for use in industrial maintenance
• Used for tightening and loosening
• Can be employed for general-purpose fastening tasks
• Ideal for use in industrial maintenance
• Used for tightening and loosening
• Can be employed for general-purpose fastening tasks
What material is the combination spanner MADE from?
It is MADE from high-quality chrome steel, ensuring durability and strength.
How long is the combination spanner?
The spanner has an overall length of 332mm, providing ample leverage for tough tasks.
Does the spanner meet any standards?
Yes, the spanner complies with DIN 899, DIN 3113, and other international standards.
Standards
Din 3113 form A; ISO 7738 form A
Related links
- STAHLWILLE Combination Spanner 1 7/16 in, 461.00 mm Overall
- STAHLWILLE Combination Spanner 1 1/2 in, 480.00 mm Overall
- STAHLWILLE Combination Spanner 3/16 in x 3/16 in, 95mm Overall
- STAHLWILLE Combination Spanner 1/2 in, 160 mm Overall
- STAHLWILLE Combination Spanner 1 5/8 in, 480.00 mm Overall
- STAHLWILLE Combination Spanner 1/4 in x 1/4 in, 105mm Overall
- BETA Combination Spanner 1 7/16 in 412 mm Overall
- Bahco Combination Spanner 1-3/8 in, 410 mm Overall
