STAHLWILLE Combination Spanner 1 1/2 in, 480mm Overall
- RS Stock No.:
- 720-189
- Mfr. Part No.:
- 40486464
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$452.59
(exc. GST)
$497.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $452.59 |
*price indicative
- RS Stock No.:
- 720-189
- Mfr. Part No.:
- 40486464
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 1 1/2 in | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Alloy Steel | |
| Overall Length | 480mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 1 1/2 in | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Head Type Bi-Hexagonal | ||
Material Chrome Alloy Steel | ||
Overall Length 480mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner is expertly crafted for precision and durability, making it an essential tool for both professional and DIY enthusiasts. With its unique jaw angle of 15° and dual-size capability, it allows users to tackle a variety of fasteners with unmatched grip and control. This spanner is designed for comfort and functionality, featuring a lightweight structure crafted from Chrome Alloy Steel, ensuring prolonged use without fatigue. Its exceptional surface finish provides a non-slip grip, even when working with oily hands. Ideal for heavy-duty tasks, this spanner's design adheres to DIN 3113 Form A and ISO 7738 standards, guaranteeing maximum efficiency and reliability in every application.
Jaw angled at 15° for improved access to fasteners in tight spaces
Designed for identical end sizes, enhancing versatility in use
Cranked ring-end provides added leverage and easier operations
Manufactured from durable, Chrome Alloy Steel, ensuring longevity
High flexural strength due to a double-T profile, for greater load capacity
Non-slip surface treatment to ensure safe handling even with greasy hands
Thin-walled ring allows for easier access to confined spaces
Reinforced connection between jaw and shaft to prevent deformation
High-quality surface finish allows for optimal power transmission
Available in various sizes to meet every user's distinct needs
Related links
- STAHLWILLE Combination Spanner 1 5/8 in, 480.00 mm Overall
- STAHLWILLE Combination Spanner 1/2 in, 160 mm Overall
- STAHLWILLE Combination Spanner 1 7/16 in, 461.00 mm Overall
- STAHLWILLE Combination Spanner 1 3/16 in 332mm Overall
- STAHLWILLE Combination Spanner 1/4 in x 1/4 in, 105mm Overall
- Bahco Combination Spanner 1-1/4 in, 350 mm Overall
- Facom Combination Spanner 1 1/8 in, 305 mm Overall
- Bahco Combination Spanner 1-1/2 in, 435 mm Overall
