STAHLWILLE Combination Spanner 3/4 in, 230mm Overall
- RS Stock No.:
- 778-2074
- Mfr. Part No.:
- 40484040
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$66.07
(exc. GST)
$72.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.07 |
*price indicative
- RS Stock No.:
- 778-2074
- Mfr. Part No.:
- 40484040
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Product Type | Combination Spanner | |
| Size | 3/4 in | |
| Head Type | Open Ended Insert | |
| Material | Chrome Steel | |
| Overall Length | 230mm | |
| Finish | Chrome | |
| Number of Points | 2 | |
| Standards/Approvals | ISO 1711, DIN 3110, ISO 10102, DIN 899, DIN ISO 9001, DIN 3113 form A/ISO 7738 form A | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Product Type Combination Spanner | ||
Size 3/4 in | ||
Head Type Open Ended Insert | ||
Material Chrome Steel | ||
Overall Length 230mm | ||
Finish Chrome | ||
Number of Points 2 | ||
Standards/Approvals ISO 1711, DIN 3110, ISO 10102, DIN 899, DIN ISO 9001, DIN 3113 form A/ISO 7738 form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Combination Spanners (13 Series)
Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.
Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Standards
Din 3113 form A; ISO 7738 form A
Related links
- STAHLWILLE Combination Spanner, 230 mm Overall
- STAHLWILLE Combination Spanner 3/16 in x 3/16 in, 95mm Overall
- STAHLWILLE Combination Spanner 1 3/16 in 332mm Overall
- BETA Combination Spanner 3/4 in, 233 mm Overall
- Bahco Combination Spanner 3/4 in, 218 mm Overall
- Bahco Combination Spanner 3/4 in, 245 mm Overall
- Facom Combination Spanner 3/4 in, 216 mm Overall
- Bahco Combination Spanner 3/4 in, 215 mm Overall
