Gedore Combination Spanner 18 mm, 295mm Overall
- RS Stock No.:
- 608-528
- Mfr. Part No.:
- 6080330
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$74.52
(exc. GST)
$81.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.52 |
*price indicative
- RS Stock No.:
- 608-528
- Mfr. Part No.:
- 6080330
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 18 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Ring | |
| Material | 31Crv3 | |
| Overall Length | 295mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 Form A, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 18 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Ring | ||
Material 31Crv3 | ||
Overall Length 295mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 Form A, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner is engineered for superior performance, featuring an extra long shaft designed for deep accessibility and enhanced torque. Crafted from high-quality chrome-vanadium steel and chrome-plated for durability, this spanner combines precision and strength to meet the demands of professional use. Its ergonomic hollow shaft allows for a secure grip, while the glare-free matte chrome finish provides increased visibility during operation. Suited for universal applications, this tool embodies top-grade industrial quality, making it an essential addition to any toolset for those who require reliability and excellence in performance.
Extra long shaft enhances leverage and access to tight spaces
Constructed from chrome vanadium steel for increased durability
Chrome plated surface ensures resistance to corrosion and easy cleaning
Carefully forged and professionally machined for precise performance
Indicates overloading through deformation, ensuring safe use
Ergonomically designed with a hollow shaft for a comfortable grip
Matt chrome finish reduces glare for better visibility
Versatile design suitable for a range of applications
Top grade industrial quality suitable for continuous heavy use
Related links
- SAM Combination Spanner 22 mm, 295 mm Overall
- SAM Combination Spanner 23 mm, 295 mm Overall
- RS PRO Combination Spanner 22 mm, 295 mm Overall
- Expert by Facom Combination Spanner 25 mm, 295 mm Overall
- Facom Combination Spanner 4 to 41 mm, 295 mm Overall
- Facom Combination Spanner 1 1/16 in, 295 mm Overall
- Expert by Facom Combination Spanner 18 mm, 220 mm Overall
- Bahco Combination Spanner 18 mm, 208 mm Overall
