Wera 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in

Subtotal (1 unit)*

$85.91

(exc. GST)

$94.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.91

*price indicative

RS Stock No.:
231-4585
Distrelec Article No.:
302-36-854
Mfr. Part No.:
05021721001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Imperial

Product Type

Hex Key Set

Number of Pieces

13

Shape

L

Hex Size

0.05 → 3/8 in

Short or Long Arm

Long

Height Safe

No

End Type

Hex Ball End

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Hex Key Set, Long Arm Type, 13 Pieces - Hex-Plus Series - 05021721001


Screw your fasteners in place with this hex key set from Wera. This kit features 13 pieces, so you'll have the right tool for multiple jobs. Each end has a ball tip that lets you install or remove a fitting at an offset 30° angle, making it just the thing for screws in awkward spaces. The pieces feature a Hex-Plus profile, ensuring a larger contact surface in the screw head for a stable, slip-free fit.

Features & Benefits


• BlackLaser surface treatment delivers resistance to corrosion

• Laser engraving makes it a breeze to identify the size of each tool

• Supplied with a clip case for convenient transportation

Applications


• Automotive engineering

• Construction sites

• Woodworking

• Bike repair

What key sizes are included in this set?


The sizes range from 0.05 to 3/8in, so it's a versatile set.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy