Gedore Combination Ratchet Spanner Chrome, 292mm Overall 22 mm
- RS Stock No.:
- 772-4059
- Mfr. Part No.:
- 7 R 22
- Brand:
- Gedore
Subtotal (1 unit)*
$123.81
(exc. GST)
$136.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.81 |
*price indicative
- RS Stock No.:
- 772-4059
- Mfr. Part No.:
- 7 R 22
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 22 mm | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 292mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 16 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 22 mm | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
Head Type Offset | ||
Overall Length 292mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 16 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Combination Ratchet Spanner, 292mm Overall Length, Vanadium Steel Material - 7 R Series - 7 R 22
Need a tool with double the tightening and loosening power? Reach for this combination ratchet spanner from GEDORE. One end features an open-ended jaw for added strength and torque. The other has a fine-toothed ratchet ring for an all-round grip to tackle stubborn fasteners. Narrow-profile heads provide easy access in tricky spots. As it's made of rugged vanadium steel, this tool is resistant to impact and wear, so it packs the muscle to handle tough jobs.
Features & Benefits
• Overall length of 292mm for a good reach
• Chrome finish resists corrosion for improved durability
• 22mm size stamp makes it a breeze to identify
Applications
• Automotive manufacturing
• Construction sites
• Machinery maintenance
• DIY jobs
How do I know which direction to turn the ratchet?
The ratchet end features a direction arrow, so it's easy as can be to know which way to turn it.
Related links
- Gedore Combination Spanner 22 mm, 292 mm Overall
- Gedore Combination Ratchet Spanner Chrome, 325 mm Overall 24 mm
- Gedore Combination Ratchet Spanner Chrome, 160 mm Overall 10 mm
- Gedore Combination Ratchet Spanner Chrome, 225 mm Overall 17 mm
- Gedore Combination Ratchet Spanner Chrome, 140 mm Overall 8 mm
- Gedore Combination Ratchet Spanner Chrome, 480 mm Overall 36 mm
- Gedore Combination Ratchet Spanner Chrome, 180 mm Overall 13 mm
- Gedore Combination Ratchet Spanner Chrome, 250 mm Overall 19 mm
