Gedore Combination Spanner 22 mm, 292mm Overall

Subtotal (1 unit)*

$57.77

(exc. GST)

$63.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.77

*price indicative

RS Stock No.:
772-3230
Mfr. Part No.:
1 B 22
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Combination Spanner

Size

22 mm

Unit of Measure

Metric

Material

Vanadium Steel

Overall Length

292mm

Finish

Chrome

Offset Angle

10°

Standards/Approvals

DIN 3113, ISO 7738, ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Combination Spanner, Chrome Vanadium Steel Material, 22mm Size - 1 B Series - 1 B 22


Tighten up your gear's nuts and bolts with this combination spanner from GEDORE. It combines an open and ring spanner in one tool, so you're ready to take on many fastening jobs. The precision-ground jaw grips components tightly to minimise the risk of slipping. It's a breeze to identify the product's size thanks to its engraved size label. As the spanner's closed end has a 10° offset angle, it maximises torque transfer so you can fly through assembly tasks.

Features & Benefits


• Glare-resistant matt finish for safe working in harsh lighting

• Durable chrome vanadium steel body for resistance to corrosion and wear

• Length of 292mm to access fastenings in hard-to-reach areas

Applications


• Construction sites

• Vehicle maintenance

• Aerospace engineering

How do I know if I'm overloading this spanner?


This tool bends without splintering under excessive force, providing a safe indication of an overload.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy