SAM Combination Spanner 22 mm, 295mm Overall

Subtotal (1 unit)*

$45.59

(exc. GST)

$50.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.59

*price indicative

RS Stock No.:
221-3150
Mfr. Part No.:
53-22-L
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Combination Spanner

Size

22 mm

Head Type

Offset

Material

Chrome Vanadium Steel

Overall Length

295mm

Finish

Satin Chrome

Number of Points

12

Standards/Approvals

NF ISO 3318, DIN ISO 1711-1, ISO 691, NF ISO 691, ISO 1711-1, ISO 7738, ISO 3318, NF ISO 1711-1, DIN ISO 691, NF ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM long offset combination wrench has satin chrome finish. It has 12-point polygonal head with surface drive profile and forged from chrome vanadium steel. It has SAM tool warranty.

It has 295 mm overall length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy