STAHLWILLE Combination Ratchet Spanner Round, 296mm Overall 24 x 24 mm
- RS Stock No.:
- 270-2093
- Mfr. Part No.:
- 41172424
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$202.77
(exc. GST)
$223.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.77 |
*price indicative
- RS Stock No.:
- 270-2093
- Mfr. Part No.:
- 41172424
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 24 x 24 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel | |
| Overall Length | 296mm | |
| Finish | Round | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 24 x 24 mm | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel | ||
Overall Length 296mm | ||
Finish Round | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stahlwille Combination Ratchet Spanner, 24mm Nominal Size, 296mm Overall Length - 41172424
This combination ratchet spanner is a hand tool designed for torquing and loosening fasteners in metric systems, offering a reversible ratchet action and an additional open-ended side for quick engagement. It is intended for professional use in technical settings where a compact, offset working angle aids access to recessed or obstructed nuts and bolts.
Features and Benefits:
• Chrome alloy construction for sustained surface resistance
• Round finish for reduced snagging in tight assemblies
• Reversible ratchet mechanism for continuous operation
• 15° offset to improve access in confined locations
• Double-ended 24mm heads for matching fastener profiles
• Round finish for reduced snagging in tight assemblies
• Reversible ratchet mechanism for continuous operation
• 15° offset to improve access in confined locations
• Double-ended 24mm heads for matching fastener profiles
Applications
• Suitable for maintenance of automated assembly equipment
• Ideal for electrical enclosures with limited clearance
• Used for fastening on mechanical drive components
• Can be used for electronics racks requiring metric fasteners
• Ideal for electrical enclosures with limited clearance
• Used for fastening on mechanical drive components
• Can be used for electronics racks requiring metric fasteners
What is the tools material and how does that affect wear?
It is MADE from chrome alloy steel which provides a balance of hardness and toughness to withstand repeated torque cycles.
How does the head form influence handling in narrow spaces?
The round finish reduces interference with adjacent surfaces, allowing smoother rotation in Compact assemblies.
What feature assists when working at an angle to the fastener?
The 15° offset positions the handle away from surrounding obstacles, enabling leverage where straight access is obstructed.
Are both ends the same size and how does that benefit workflow?
Both ends are 24mm, permitting uninterrupted use without tool changes when that fastener size is required.
Related links
- STAHLWILLE Combination Ratchet Spanner Chrome Height Safe, 295mm Overall 24 mm x 24 mm VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Round, 240mm Overall 18 mm x 18 mm
- STAHLWILLE Combination Ratchet Spanner Round, 229mm Overall 17 mm x 17 mm
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner, 252 mm Overall 0.748 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 202 mm Overall 0.59 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185 mm Overall 0.551 in
