Teng Tools Spanner Satin, 203mm Overall 18 mm
- RS Stock No.:
- 832-308
- Mfr. Part No.:
- 600518RF
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$100.40
(exc. GST)
$110.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.40 |
*price indicative
- RS Stock No.:
- 832-308
- Mfr. Part No.:
- 600518RF
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 18 mm | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Head Type | Open End | |
| Overall Length | 203mm | |
| Finish | Satin | |
| Offset Angle | 5° | |
| Number of Points | 72 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 18 mm | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Head Type Open End | ||
Overall Length 203mm | ||
Finish Satin | ||
Offset Angle 5° | ||
Number of Points 72 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is designed for efficiency in both tightening and loosening fastenings, featuring a versatile design that caters to multiple applications with ease.
A ratcheting mechanism allows for smooth operation with a 5° increment between clicks
Durable construction from chrome vanadium ensures long-lasting performance
Flexible head design facilitates accessibility in tight spaces
Reversible feature enhances usability for various fasteners
Compact size of 203 mm makes it easy to handle and store
