STAHLWILLE Combination Ratchet Spanner Round, 229mm Overall 17 mm x 17 mm

Subtotal (1 unit)*

$96.32

(exc. GST)

$105.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.32

*price indicative

RS Stock No.:
270-2087
Mfr. Part No.:
41171717
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Size

17 mm x 17 mm

Product Type

Combination Ratchet Spanner

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Bi-Hexagonal

Material

Chrome Alloy Steel

Overall Length

229mm

Finish

Round

Offset Angle

15°

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW

Stahlwille Combination Ratchet Spanner, 17x17mm size, 229mm Overall Length - 41171717


This combination ratchet spanner is a hand tool designed for tightening and loosening hex fasteners in industrial maintenance and assembly tasks. It features a bi-hexagonal head and a rounded finish, offering a slim profile for access in confined spaces while delivering controlled ratcheting action suitable for repetitive work in automation, electronics, electrical and mechanical environments.

Features and Benefits:


• Bi-hexagonal head reduces fastener rounding during operation
• Chrome alloy construction resists wear for prolonged service life
• 15° offset permits clearance over obstructions when turning
• Metric 17mm sising matches common industrial fasteners
• Ratchet mechanism enables continuous motion without repositioning

Applications


• Suitable for maintenance on automation equipment with Compact fasteners
• Ideal for electrical panel assembly where space is restricted
• Used for servicing mechanical drive components and linkages
• Can be used for repetitive tightening tasks in electronics production

What is the measuring system used for the tool?


It is manufactured to metric sising and specified as 17mm to match metric fasteners.

What primary material composes the tool and how does that affect use?


The body is MADE from chrome alloy steel, providing strength and resistance to mechanical wear under typical workshop loads.

Is the ratchet suitable for offset or angled access situations?


Yes, the head is set at a 15° offset which allows the user to work around nearby obstructions while maintaining leverage.

Are there any environmental or regulatory designations associated with the tool?


The product conforms to RoHS requirements, indicating restriction of certain hazardous substances in its manufacture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy