STAHLWILLE Combination Ratchet Spanner Round, 240mm Overall 18 mm x 18 mm
- RS Stock No.:
- 270-2088
- Mfr. Part No.:
- 41171818
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$102.93
(exc. GST)
$113.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.93 |
*price indicative
- RS Stock No.:
- 270-2088
- Mfr. Part No.:
- 41171818
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 18 mm x 18 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel | |
| Overall Length | 240mm | |
| Finish | Round | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 18 mm x 18 mm | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel | ||
Overall Length 240mm | ||
Finish Round | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stahlwille Combination Ratchet Spanner, 240mm Overall Length, 18x18mm size - 41171818
This combination ratchet spanner is a hand tool designed for tightening and loosening metric fasteners in industrial and maintenance settings. It combines an open jaw with a ratcheting box end to provide continuous turning without repositioning, making it suitable for constrained spaces where a small swing arc is required.
Features and Benefits:
• Chrome alloy steel construction for enhanced wear resistance
• Round finish for smooth contact and reduced snagging
• 15° offset angle to improve access in tight clearances
• Metric 18x18mm sising to match standard fasteners
• 240mm overall length for additional reach and leverage
• Non‑VDE 1000V approved design for non‑insulated applications
• Round finish for smooth contact and reduced snagging
• 15° offset angle to improve access in tight clearances
• Metric 18x18mm sising to match standard fasteners
• 240mm overall length for additional reach and leverage
• Non‑VDE 1000V approved design for non‑insulated applications
Applications
• Suitable for assembly in automation equipment maintenance
• Ideal for routine mechanical servicing of machinery
• Used for electrical enclosure fittings where insulation is not required
• Can be used for precision work in electronics rack installations
• Ideal for routine mechanical servicing of machinery
• Used for electrical enclosure fittings where insulation is not required
• Can be used for precision work in electronics rack installations
What materials are used in the tool's construction?
The tool is manufactured from chrome alloy steel to provide durability and resistance to surface wear.
How does the offset angle affect access to fasteners?
The 15° offset shifts the working axis, allowing the open end to clear adjacent components while the ratchet engages the fastener.
Is this tool insulated for live‑voltage work?
It is not VDE/1000V approved and therefore should not be used for live‑voltage insulation purposes.
What fastener sizes does it accommodate?
The tool provides both open and ratcheting ends sized for 18mm metric fasteners.
How does the overall length influence performance?
The 240mm length increases reach and mechanical advantage, aiding tasks that require extra torque or access into recesses.
Related links
- STAHLWILLE Combination Ratchet Spanner Round, 296mm Overall 24 x 24 mm
- STAHLWILLE Combination Ratchet Spanner Round, 229mm Overall 17 mm x 17 mm
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner, 252 mm Overall 0.748 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 202 mm Overall 0.59 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185 mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 145 mm Overall 1/2 in
