STAHLWILLE Combination Ratchet Spanner Chrome, 180mm Overall 0.511 in
- RS Stock No.:
- 270-2055
- Mfr. Part No.:
- 40171313
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$60.73
(exc. GST)
$66.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.73 |
*price indicative
- RS Stock No.:
- 270-2055
- Mfr. Part No.:
- 40171313
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 0.511 in | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Alloy Steel | |
| Overall Length | 180mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 0.511 in | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Bi-Hexagonal | ||
Material Chrome Alloy Steel | ||
Overall Length 180mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stahlwille Combination Ratchet Spanner, 180mm Overall Length, Chrome Finish - 40171313
This combination ratchet spanner is a hand tool for tightening and loosening metric fasteners in constrained workspaces. It pairs an open-end jaw set at a 15° offset with a bi-hex ratcheting ring, enabling access where clearance is limited. The tool is chrome-plated and produced from a high-grade chrome alloy steel suitable for use in electrical, mechanical and automation environments requiring controlled torque application.
Features & Benefits
• Bi-hex ring end increases contact area to reduce fastener rounding
• Flip-direction ratchet mechanism allows right/left operation quickly
• High flexural strength construction resists bending under heavy loads
• Non-slip surface texture aids grip when handling oily components
• Flip-direction ratchet mechanism allows right/left operation quickly
• High flexural strength construction resists bending under heavy loads
• Non-slip surface texture aids grip when handling oily components
**Applications**
• Suitable for assembly and maintenance of electrical enclosures
• Ideal for fitting fasteners in automation equipment cabinets
• Used for service work on mechanical drives and gearboxes
• Can be used for electrical panel wiring where confined access exists
• Ideal for fitting fasteners in automation equipment cabinets
• Used for service work on mechanical drives and gearboxes
• Can be used for electrical panel wiring where confined access exists
Is the tool insulated for live electrical work?
It is VDE 1000V approved, indicating it meets requirements for use on or near live circuits up to 1000V when used as intended.
How does the ratchet mechanism affect cycle efficiency?
The 72-tooth mechanism reduces swing arc to 5° per click, minimising repositioning and speeding repetitive fastening tasks in narrow spaces.
What manufacturing processes contribute to durability?
The body is drop-forged from chrome alloy steel and chrome-plated to improve load-bearing capacity and resistance to surface corrosion.
Related links
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 160mm Overall 0.393 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome, 200 mm Overall 15 x 15 mm VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome Height Safe, 295mm Overall 24 mm x 24 mm VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner, 190 mm Overall 0.551 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner, 173 mm Overall 0.472 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner, 165 mm Overall 0.433 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
