Facom Ratchet Ring Spanner 12 x 14 mm, 190mm Overall
- RS Stock No.:
- 236-0490
- Mfr. Part No.:
- 64C.S3
- Brand:
- Facom
Subtotal (1 unit)*
$93.53
(exc. GST)
$102.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.53 |
*price indicative
- RS Stock No.:
- 236-0490
- Mfr. Part No.:
- 64C.S3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Product Type | Ratchet Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 12 x 14 mm | |
| Overall Length | 190mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | ISO 1711-1, NF ISO 1711-1, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Product Type Ratchet Ring Spanner | ||
Unit of Measure Metric | ||
Size 12 x 14 mm | ||
Overall Length 190mm | ||
Finish Satin Chrome | ||
Standards/Approvals ISO 1711-1, NF ISO 1711-1, DIN ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 64C series multi opening straight ratchet ring wrench has compact ratchet mechanism and reversible by lever. It has satin chrome finish.
Increment 5°
Length 190 mm
Related links
- Facom Ratchet Ring Spanner 12 x 13 mm, 170 mm Overall
- Facom Ratchet Ring Spanner 14 x 15 mm, 190 mm Overall
- Facom Ratchet Ring Spanner 8 x 9 mm, 128 mm Overall
- Facom Ratchet Ring Spanner 6 x 7 mm, 115 mm Overall
- Facom Ratchet Ring Spanner 10 to 11 mm², 150 mm Overall
- Facom Ratchet Ring Spanner 17 x 19 mm, 230 mm Overall
- Facom Ratchet Ring Spanner 22 x 24 mm, 260 mm Overall
- Facom Ratchet Ring Spanner 6 to 24 mm, 150 mm Overall
