Facom Ratchet Ring Spanner 22 x 24 mm, 260mm Overall
- RS Stock No.:
- 236-2422
- Mfr. Part No.:
- 65.22X24
- Brand:
- Facom
Subtotal (1 unit)*
$200.41
(exc. GST)
$220.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.41 |
*price indicative
- RS Stock No.:
- 236-2422
- Mfr. Part No.:
- 65.22X24
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 22 x 24 mm | |
| Unit of Measure | Metric | |
| Product Type | Ratchet Ring Spanner | |
| Sub Type | Ratchet Spanner | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 260mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 691, NF ISO 1711-1, NF ISO 691, DIN ISO 691, ISO 1711-1, ASME B107.100, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 22 x 24 mm | ||
Unit of Measure Metric | ||
Product Type Ratchet Ring Spanner | ||
Sub Type Ratchet Spanner | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 260mm | ||
Finish Chrome | ||
Standards/Approvals ISO 691, NF ISO 1711-1, NF ISO 691, DIN ISO 691, ISO 1711-1, ASME B107.100, DIN ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 472 series is the metric 15° hinged ratchet ring wrench. This wrench ring has offset to clear fingers or obstacles. The size of spanner is 22x24 mm and the overall length 260 mm.
Compact ratchet mechanism and reversible by lever
Ring head angled at 15°
Satin chrome finish
Related links
- Facom Ratchet Ring Spanner 21 x 23 mm, 260 mm Overall
- Facom Ratchet Ring Spanner 22.35 x 23.88 mm, 260 mm Overall
- Facom Spanner 22 x 24 mm, 260 mm Overall
- Facom Ring Spanner 22 x 24 mm, 255 mm Overall
- Facom Ring Spanner 22 x 24 mm, 324 mm Overall
- SAM Offset Ring Spanner 22 x 24 mm, 315 mm Overall
- Facom Ratchet Ring Spanner 6 to 24 mm, 150 mm Overall
- Facom Ratchet Ring Spanner 8 x 9 mm, 128 mm Overall
