STAHLWILLE Combination Ratchet Spanner, 165mm Overall 0.433 in
- RS Stock No.:
- 270-2053
- Mfr. Part No.:
- 40171111
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$64.36
(exc. GST)
$70.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.36 |
*price indicative
- RS Stock No.:
- 270-2053
- Mfr. Part No.:
- 40171111
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Size | 0.433 in | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Plated, Chrome Alloy Steel | |
| Overall Length | 165mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Size 0.433 in | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Plated, Chrome Alloy Steel | ||
Overall Length 165mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STAHLWILLE combination ratchet wrench that has sturdy, slim and lightweight intelligent construction. It has double hex with ratcheting ring end, flat and extremely resilient which has exceptionally durable and skin friendly surface with good grip.
Chrome plated material
High bending strength due to double T profile
- RS Stock No. 2702081
- Mfr. Part No. 41171111
Each
$72.35
- RS Stock No. 2702052
- Mfr. Part No. 40171010
Each
$57.43
- RS Stock No. 2702083
- Mfr. Part No. 41171313
Each
$80.24
- RS Stock No. 2702078
- Mfr. Part No. 41170808
Each
$65.52
Related links
- STAHLWILLE Combination Ratchet Spanner Chrome, 165mm Overall 0.433 in
- STAHLWILLE Combination Ratchet Spanner, 190 mm Overall 0.551 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome, 160mm Overall 0.393 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner, 173 mm Overall 0.472 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome, 180mm Overall 0.511 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome, 200 mm Overall 15 x 15 mm VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome Height Safe, 295mm Overall 24 mm x 24 mm VDE/1000V Approved
- Gedore Combination Ratchet Spanner, 165 mm Overall











