STAHLWILLE Combination Ratchet Spanner, 170mm Overall 0.472 in
- RS Stock No.:
- 270-2054
- Mfr. Part No.:
- 40171212
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$65.37
(exc. GST)
$71.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.37 |
*price indicative
- RS Stock No.:
- 270-2054
- Mfr. Part No.:
- 40171212
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Size | 0.472 in | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel | |
| Overall Length | 170mm | |
| Offset Angle | 15° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Size 0.472 in | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel | ||
Overall Length 170mm | ||
Offset Angle 15° | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STAHLWILLE combination ratchet wrench that has sturdy, slim and lightweight intelligent construction. It has double hex with ratcheting ring end, flat and extremely resilient which has exceptionally durable and skin friendly surface with good grip.
Chrome plated material
High bending strength due to double T profile
Related links
- STAHLWILLE Combination Ratchet Spanner, 173 mm Overall 0.472 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner, 252 mm Overall 0.748 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 202 mm Overall 0.59 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185 mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 145 mm Overall 1/2 in
- STAHLWILLE Combination Ratchet Spanner, 190 mm Overall 0.551 in VDE/1000V Approved
