STAHLWILLE Double Ended Open Spanner Height Safe Metric, 220mm Overall

Subtotal (1 unit)*

$34.84

(exc. GST)

$38.32

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$34.84

*price indicative

RS Stock No.:
270-2038
Mfr. Part No.:
40031719
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Sub Type

Metric

Product Type

Double Ended Open Spanner

Unit of Measure

Metric

Size

3/8 in

VDE/1000V Approved

No

Material

Chrome Steel

Head Type

Open Ended Insert

Overall Length

220mm

Finish

Chrome

Opening Angle

15°

Height Safe

Yes

Standards/Approvals

DIN 3110, ISO 10102

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Double Ended Open Spanner, 220mm Overall Length, Chrome Finish - 40031719


This double-ended open spanner is a hand tool designed for tightening and loosening metric fasteners in industrial and workshop settings. Finished in chrome for surface protection, it is forged from chrome-alloy steel and conforms to DIN 3110 and ISO 10102 standards, making it suitable for routine maintenance and assembly tasks across automation, electronics, electrical and mechanical environments.

Features & Benefits


• Offset jaw angle improves access in confined spaces
• Precisely machined jaws ensure secure engagement on fasteners
• Robust forged construction sustains repeated mechanical use
• Low manufacturing tolerances deliver consistent fit and repeatability

**Applications**


• Suitable for maintenance of control cabinets and switchgear
• Ideal for on-site adjustments of mechanical assemblies
• Used with bicycle and motorcycle maintenance tasks
• Can be used for general automotive repair and servicing

What material composition affects durability during repeated use?


The tool is manufactured from chrome-alloy steel, providing strength and resistance to deformation under normal torque loads.

How does the tool’s finish influence handling and longevity?


A chromium-plated surface limits oxidation and eases cleaning after exposure to oils and greases.

Are there approvals or standard references for professional use?


It is produced to the requirements of DIN 3110 and ISO 10102, reflecting industry-recognised dimensional and quality criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy