STAHLWILLE Double Ended Open Spanner Height Safe Imperial, 190mm Overall

Subtotal (1 unit)*

$30.09

(exc. GST)

$33.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$30.09

*price indicative

RS Stock No.:
270-2070
Mfr. Part No.:
40433234
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Size

1/2 x 9/16 in

Product Type

Double Ended Open Spanner

Sub Type

Double Open-End Spanner

Unit of Measure

Imperial

VDE/1000V Approved

No

Material

Chrome Plated, Chrome Alloy Steel

Overall Length

190mm

Finish

Round

Opening Angle

15°

Height Safe

Yes

Standards/Approvals

REACH, EAN

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Double Ended Open Spanner, 190mm Overall Length, 1/2x9/16 inches size - 40433234


This double-ended open spanner is a hand tool designed for turning fasteners in industrial and maintenance environments. Manufactured by Stahlwille, it features two open jaws sized for imperial fittings and a rounded exterior profile for manoeuvrability in confined spaces. The tool is suitable for professional use across automation, electronics, electrical and mechanical workshops.

Features and Benefits:


• Chrome-plated finish for extended surface corrosion resistance
• Chrome-alloy steel construction for enhanced torsional strength
• 15° opening angle for improved access in restricted areas
• Imperial size 1/2 x 9/16 for compatibility with imperial fasteners
• 190mm overall length for reach and leverage in tight locations

Applications


• Suitable for tightening and loosening nuts on control cabinets
• Ideal for maintenance tasks on mechanical assemblies
• Used for equipment installations in automation systems
• Can be used for servicing electrical enclosures with imperial fittings

Is the tool suitable for high-torque applications?


Its chrome-alloy steel composition provides the mechanical robustness required for high-torque manual use within typical workshop limits.

How does the opening angle affect usability in cramped assemblies?


The 15° offset of the jaws permits incremental reorientation on a fastener, reducing the need for large swing arcs in confined spaces.

What measure indicates the tool’s reach and leverage?


The overall length of 190mm delivers a balance of access and manual leverage for common workshop tasks.

Does the finish contribute to tool longevity in corrosive environments?


The chrome-plated surface offers a protective layer that helps resist surface corrosion during routine service conditions.

Is this compatible with metric fasteners?


The tool is specified in imperial units and is intended for use with 1/2 and 9/16 imperial fasteners rather than metric sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy