STAHLWILLE Double Ended Open Spanner Height Safe Metric, 170mm Overall
- RS Stock No.:
- 270-2037
- Mfr. Part No.:
- 40031113
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$29.43
(exc. GST)
$32.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $29.43 |
*price indicative
- RS Stock No.:
- 270-2037
- Mfr. Part No.:
- 40031113
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 0.433 in | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel, Chrome Plated | |
| Overall Length | 170mm | |
| Finish | Round | |
| Height Safe | Yes | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 3110/ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 0.433 in | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel, Chrome Plated | ||
Overall Length 170mm | ||
Finish Round | ||
Height Safe Yes | ||
Opening Angle 15° | ||
Standards/Approvals DIN 3110/ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE double open end wrench that has tried and tested special steel and a complex forging process make the wrench durable and robust. It has surface structure for safe working even with oily hands.
Extremely resilient
Chrome plated
Related links
- STAHLWILLE Double Ended Open Spanner Height Safe, 220mm Overall
- STAHLWILLE Double Ended Open Spanner Height Safe Imperial, 190mm Overall
- BETA Double Ended Open Spanner Metric, 170 mm Overall
- SAM Double Ended Open Spanner Metric, 170 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 190mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 375mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 220.00 mm Overall
