STAHLWILLE Double Ended Open Spanner Metric, 190mm Overall
- RS Stock No.:
- 778-1977
- Mfr. Part No.:
- 40031415
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$14.12
(exc. GST)
$15.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.12 |
*price indicative
- RS Stock No.:
- 778-1977
- Mfr. Part No.:
- 40031415
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Size | 14 mm x 15 mm | |
| Sub Type | Double Open-End Spanner | |
| Product Type | Double Ended Open Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Alloy Steel | |
| Overall Length | 190mm | |
| Finish | Round | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 10102, DIN 3113, Fed. Spec. GGG-W-001405, ISO 1711, ISO 10104, ISO 7738, DIN 3110, DIN 899, DIN 838, DIN EN ISO 9001 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Size 14 mm x 15 mm | ||
Sub Type Double Open-End Spanner | ||
Product Type Double Ended Open Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Alloy Steel | ||
Overall Length 190mm | ||
Finish Round | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 10102, DIN 3113, Fed. Spec. GGG-W-001405, ISO 1711, ISO 10104, ISO 7738, DIN 3110, DIN 899, DIN 838, DIN EN ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Double Ended Open Spanner, 14x15mm size, 190mm Overall Length - 40031415
This double-ended open spanner is a hand tool for tightening and loosening hex fasteners in industrial settings. It features two opposing open jaws sized for metric nuts and bolts, designed for use where access is restricted and controlled torque application is required. The tool is finished with a rounded profile and incorporates an offset head to improve accessibility at angled positions.
Features and Benefits:
• Chrome-alloy construction provides high load-bearing capacity
• Offset head design improves access in confined spaces
• 15° opening angle reduces handle interference during turning
• Conforms to recognised industry standards for consistent quality
• Metric dual-size jaws deliver quick size switching during tasks
• Offset head design improves access in confined spaces
• 15° opening angle reduces handle interference during turning
• Conforms to recognised industry standards for consistent quality
• Metric dual-size jaws deliver quick size switching during tasks
Applications
• Suitable for maintenance on automation assemblies with confined access
• Ideal for electrical panel assembly and servicing tasks
• Used for mechanical plant maintenance where metric fasteners are common
• Can be used in electronics enclosures requiring precise clearance work
• Ideal for electrical panel assembly and servicing tasks
• Used for mechanical plant maintenance where metric fasteners are common
• Can be used in electronics enclosures requiring precise clearance work
What materials make the tool resistant to wear?
It is manufactured from a chrome-alloy steel formulation that offers enhanced strength and wear resistance under repeated torque cycles.
How does the head geometry affect usability in tight locations?
The offset head combined with a 15° opening angle allows the user to clear adjacent components and reduces the need for repositioning during rotation.
Which standards indicate its manufacturing consistency?
Production aligns with multiple international and DIN standards to ensure consistent dimensional accuracy and production quality.
Is the tool suitable for high-voltage certified work?
The design is not approved for live electrical work and lacks VDE/1000V approval, so it must not be used on energised circuits.
Standards
DIN 3110; ISO 10102
Related links
- STAHLWILLE Double Ended Open Spanner Height Safe Imperial, 190mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 375mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 220.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 250.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 170.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 100.00 mm Overall
