STAHLWILLE Double Ended Open Spanner Imperial, 205mm Overall
- RS Stock No.:
- 270-2072
- Mfr. Part No.:
- 40434446
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$51.98
(exc. GST)
$57.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.98 |
*price indicative
- RS Stock No.:
- 270-2072
- Mfr. Part No.:
- 40434446
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Open End Spanner | |
| Unit of Measure | Imperial | |
| Size | 5/8 in, 11/16 in | |
| VDE/1000V Approved | No | |
| Material | Chrome Steel | |
| Overall Length | 205mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | ISO 10102 and DIN 3123 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Double Ended Open Spanner | ||
Sub Type Open End Spanner | ||
Unit of Measure Imperial | ||
Size 5/8 in, 11/16 in | ||
VDE/1000V Approved No | ||
Material Chrome Steel | ||
Overall Length 205mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals ISO 10102 and DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Double Ended Open Spanner, 250mm Overall Length, Chrome Finish - 40434446
This double-ended open spanner is MADE from chrome steel and features a chrome finish for corrosion resistance. With a length of 250mm, it provides versatility for automotive and mechanical tasks, offering reliable performance in various applications.
Features & Benefits
• Chrome steel construction for durability
• Chrome finish for corrosion resistance
• 250mm overall length for adequate leverage
• Complies with ISO 10102 and DIN 3123 standards
• Chrome finish for corrosion resistance
• 250mm overall length for adequate leverage
• Complies with ISO 10102 and DIN 3123 standards
**Applications**
• Suitable for automotive repairs and maintenance
• Ideal for use in mechanical assembly and disassembly
• Used for general-purpose fastening tasks
• Can be employed in workshops and service centres
• Ideal for use in mechanical assembly and disassembly
• Used for general-purpose fastening tasks
• Can be employed in workshops and service centres
What standards does the double-ended open spanner comply with?
It complies with ISO 10102 and DIN 3123 standards, ensuring high-quality performance.
What material is the spanner MADE of?
The spanner is MADE from chrome steel with a chrome finish for added durability.
How long is the double-ended open spanner?
The spanner has an overall length of 250mm, offering enough leverage for various tasks.
Related links
- STAHLWILLE Double Ended Open Spanner Imperial, 235.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 300.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 205 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 140.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 205.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 220.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 155.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 170.00 mm Overall
