STAHLWILLE Double Ended Open Spanner Metric, 375mm Overall

Subtotal (1 unit)*

$162.13

(exc. GST)

$178.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$162.13

*price indicative

RS Stock No.:
737-0031
Mfr. Part No.:
40033641
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Unit of Measure

Metric

Product Type

Double Ended Open Spanner

Size

36 mm x 41 mm

Sub Type

Double Open-End Spanner

VDE/1000V Approved

No

Head Type

Offset

Material

Chrome Alloy Steel

Overall Length

375mm

Finish

Chrome

Height Safe

No

Opening Angle

15°

Non-Sparking

No

Standards/Approvals

DIN EN ISO 9002, DIN 3113 form A, DIN 3110, DIN EN ISO 9001, DIN 899, ISO 1711, DIN 838, ISO 7738 form A, Fed. Spec. GGG-W-001405, ISO 10104, ISO 10102

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Double Ended Open Spanner, 36x41mm size, 375mm Overall Length - 40033641


This double-ended open spanner is a precision hand tool for loosening and tightening fasteners in industrial settings. It features offset heads to give clearance when working in confined spaces and a chrome finish that aids surface durability. Designed for metric fastenings, it serves professional users across automation, electronics, electrical and mechanical trades who require a sturdy open-ended spanner for routine maintenance and assembly.

Features and Benefits:


• Chrome alloy construction provides high tensile strength and wear resistance
• Offset heads deliver a 15° opening angle for improved access
• Conforms to multiple DIN and ISO standards for consistent quality
• Double-ended design allows two common metric sizes in one tool
• Chrome finish simplifies cleaning and reduces corrosion risk

Applications


• Suitable for maintenance on industrial automation assemblies
• Ideal for fitting and removing electrical enclosures’ fasteners
• Used for mechanical plant installation and routine servicing
• Can be used in electronics workshops requiring metric fastenings
• Suitable for on-site tasks where offset access is necessary

What sizes are provided on this tool and how do they support workshop flexibility?


The spanner provides two metric jaw sizes, 36mm and 41 mm, enabling work on differently sized hex fasteners without changing tools.

How does the head geometry assist when working in restricted areas?


Each head is offset to raise the handle away from the fastener plane, and the 15° opening angle permits incremental repositioning where swing is limited.

What material properties affect longevity under repeated torque?


The tool is manufactured from chrome‑alloy steel, a material selected for strength and resistance to deformation during repeated load cycles.

Which quality standards relate to manufacturing consistency and measurement?


Production and dimensional criteria reference recognised DIN and ISO standards including ISO 10104 and ISO 7738 to ensure uniform form and fit.

Is this tool suitable for environments requiring non‑sparking equipment?


No, the construction does not provide non‑sparking characteristics and is not intended for use where spark suppression is required.

Standards

DIN 3110; ISO 10102

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy