STAHLWILLE Double Ended Open Spanner Metric, 205mm Overall
- RS Stock No.:
- 720-325
- Mfr. Part No.:
- 40031317
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$48.72
(exc. GST)
$53.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.72 |
*price indicative
- RS Stock No.:
- 720-325
- Mfr. Part No.:
- 40031317
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| Size | 13 x 17 mm | |
| Head Type | Double Open End Wrench | |
| Material | Chrome Alloy Steel | |
| Overall Length | 205mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
Size 13 x 17 mm | ||
Head Type Double Open End Wrench | ||
Material Chrome Alloy Steel | ||
Overall Length 205mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is expertly crafted for professionals seeking precision and durability in their toolbox. Designed for metric use, it features a unique jaw angle of 15° for ease of access in tight spaces while maintaining superior grip on fasteners. Constructed from high-quality chrome alloy steel, this spanner is drop-forged and chrome-plated, offering exceptional durability and corrosion resistance. With a length of 205 mm and a slim profile, it ensures maximum manoeuvrability, making it an Ideal choice for mechanical and automotive applications. Engineered with STAHLWILLE's innovative double-T profile, it provides unrivalled load capacity while remaining lightweight, ensuring that it is both practical and efficient for any task.
Durable construction with chrome alloy steel for long-lasting performance
Unique 15° jaw angle enhances accessibility and grip on fasteners
Double-T profile design provides maximum strength while minimising weight
Slim, lightweight design allows for comfortable handling even in tight spaces
Chrome-plated surface offers excellent corrosion resistance and longevity
Drop-forged with high flexural strength for robust performance
Manufactured to DIN 3110 and ISO 10102 standards for quality assurance
Precision-engineered for a secure fit on fasteners, enhancing safety and functionality
Related links
- STAHLWILLE Double Ended Open Spanner Imperial, 205.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 220.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 250.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 170.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 100.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 280.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 270.00 mm Overall
