Wera Spanner, 226mm Overall Insulated VDE/1000V Approved
- RS Stock No.:
- 263-3835
- Distrelec Article No.:
- 303-69-367
- Mfr. Part No.:
- 05020153001
- Brand:
- Wera
Subtotal (1 unit)*
$192.51
(exc. GST)
$211.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.51 |
*price indicative
- RS Stock No.:
- 263-3835
- Distrelec Article No.:
- 303-69-367
- Mfr. Part No.:
- 05020153001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Ratchet Spanner | |
| Product Type | Spanner | |
| Handle Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Overall Length | 226mm | |
| Standards/Approvals | 000 V for safe working at the approved voltage of 1, 000 V, Individually tested tools as per IEC 60900 at 10 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Ratchet Spanner | ||
Product Type Spanner | ||
Handle Type Insulated | ||
VDE/1000V Approved Yes | ||
Overall Length 226mm | ||
Standards/Approvals 000 V for safe working at the approved voltage of 1, 000 V, Individually tested tools as per IEC 60900 at 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera spanners provides adjustable VDE spanner continuously and automatically grips all hexagonal sizes in the indicated range of dimensions - metric and imperial. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screw driving without removing the tool.
Lever mechanism when gripping avoids slipping and damage
Fast and consistent screw driving without removing the wrench
Automatically and continuously self-setting
Related links
- Wera Spanner, 190 mm Overall Insulated VDE/1000V Approved
- Wera Spanner, 155 mm Overall Insulated VDE/1000V Approved
- Wera Spanner, 119 mm Overall Insulated VDE/1000V Approved
- Wera Insulated VDE/1000V Approved, 230mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Channellock 1-Piece Long Nose Plier 61mm Jaw
- Sutton Tools 1-Piece Long Nose Plier 61mm Jaw
- ITL Insulated Tools Ltd Insulated 253 mm Overall
