BETA Combination Spanner 41 x 41 mm, 465mm Overall
- RS Stock No.:
- 234-6390
- Mfr. Part No.:
- 42 41
- Brand:
- BETA
Subtotal (1 unit)*
$218.70
(exc. GST)
$240.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.70 |
*price indicative
- RS Stock No.:
- 234-6390
- Mfr. Part No.:
- 42 41
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 41 x 41 mm | |
| Head Type | Offset | |
| Overall Length | 465mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 41 x 41 mm | ||
Head Type Offset | ||
Overall Length 465mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has 465 mm length. It has 41 x 41 mm size.
Open and offset ring ends
Related links
- Facom Combination Spanner 41 mm, 615 mm Overall
- Bahco Combination Spanner 41 mm, 495 mm Overall
- Facom Spanner 36 x 41 mm, 381 mm Overall
- Facom Combination Spanner 41 mm, 460 mm Overall
- Ega-Master Combination Spanner 41 mm, 370 mm Overall
- Bahco Combination Spanner 41 mm, 460mm Overall
- BETA Combination Spanner 25 mm, 296 mm Overall
- BETA Combination Spanner 9 mm, 127 mm Overall
