Facom Spanner 8 mm, 114mm Overall
- RS Stock No.:
- 236-0547
- Mfr. Part No.:
- 76.8SLS
- Brand:
- Facom
Subtotal (1 unit)*
$59.45
(exc. GST)
$65.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.45 |
*price indicative
- RS Stock No.:
- 236-0547
- Mfr. Part No.:
- 76.8SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| Overall Length | 114mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 8 mm | ||
Overall Length 114mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 76.SLS series forged angled open socket wrench has 12 point short head for 30° increment and 6 point long reach head. It has satin chrome finish.
Open socket wrench for powerful tightening
Size 8 mm
Related links
- SAM Ratchet Spanner Height Safe 6 x 7 mm, 114 mm Overall
- Facom Spanner 8 mm Metric
- Expert by Facom Spanner 8 mm, 135 mm Overall
- SAM Combination Spanner Height Safe 35/64 in, 114 mm Overall
- Facom Ring Spanner 8 x 10 mm, 182 mm Overall
- Facom Combination Spanner 8 mm, 94 mm Overall
- Facom Combination Spanner 8 x 9 mm, 185.5 mm Overall
- Expert by Facom Combination Spanner 8 mm, 120 mm Overall
