Bahco Offset Ring Spanner 8 mm, 150mm Overall VDE/1000V Approved
- RS Stock No.:
- 688-0174
- Mfr. Part No.:
- 2MV-8
- Brand:
- Bahco
Subtotal (1 unit)*
$99.01
(exc. GST)
$108.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.01 |
*price indicative
- RS Stock No.:
- 688-0174
- Mfr. Part No.:
- 2MV-8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Ring Spanner | |
| Product Type | Offset Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Head Type | Offset | |
| Overall Length | 150mm | |
| Finish | Insulated | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Ring Spanner | ||
Product Type Offset Ring Spanner | ||
Unit of Measure Metric | ||
Size 8 mm | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Head Type Offset | ||
Overall Length 150mm | ||
Finish Insulated | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco VDE Offset Ring Spanner
Bahco VDE Offset Ring Spanner is made of high performance alloy steel with 3 layers of insulation coating with different colours. It is ideal for work on live equipment up to 1000 V. It is made according to IEC 60900 and VDE certified.
Features & Benefits
• Insulated offset ring spanner
• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
• Fourth coating in black for extra handle protection
• For work on live equipment up to 1000 V
• High performance alloy steel
• Chrome Vanadium steel.
• 12 point Dynamic-Drive Profile
• Opening tolerance according to ISO 691, IEC60900, VDE certified
Related links
- Bahco Offset Ring Spanner 17 mm, 205 mm Overall VDE/1000V Approved
- Bahco Offset Ring Spanner 10 mm, 160 mm Overall VDE/1000V Approved
- Bahco Offset Ring Spanner 13 mm, 180 mm Overall VDE/1000V Approved
- Bahco Offset Ring Spanner 8 to 10 mm², 190 mm Overall
- Bahco Offset Ring Spanner 8 to 9 mm², 190 mm Overall
- SAM Offset Ring Spanner 8 mm Height Safe, 146 mm Overall VDE/1000V Approved
- Facom Ring Spanner 8 mm, 150 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 17 mm Height Safe, 218 mm Overall VDE/1000V Approved
