Subtotal (1 unit)*
$33.63
(exc. GST)
$36.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $33.63 |
*price indicative
- RS Stock No.:
- 236-2346
- Mfr. Part No.:
- 55A.8X10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 8 x 10 mm | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 182mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | DIN ISO 1711-1, ISO 691, NF ISO 1711-1, ISO 1711-1, DIN 838, NF ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 8 x 10 mm | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 182mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals DIN ISO 1711-1, ISO 691, NF ISO 1711-1, ISO 1711-1, DIN 838, NF ISO 691, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 8x10 mm and the overall length is the 182 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Gedore Offset Ring Spanner 8 to 10 mm², 182 mm Overall
- Facom Offset Ring Spanner 6 to 50 mm, 182 mm Overall
- Facom Ring Spanner 7 x 8 mm, 172 mm Overall
- BETA Ring Spanner 8 x 10 mm, 140 mm Overall
- SAM Ring Spanner 8 x 10 mm, 144 mm Overall
- SAM Offset Ring Spanner 8 x 10 mm, 190 mm Overall
- Facom Ring Spanner 38 x 42 mm, 455 mm Overall
- Facom Ring Spanner 1/2 in 238 mm Overall
