Facom Combination Spanner Chrome, 109mm Overall 7/16 in
- RS Stock No.:
- 235-7966
- Mfr. Part No.:
- 39.7/16
- Brand:
- Facom
Subtotal (1 unit)*
$26.66
(exc. GST)
$29.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.66 |
*price indicative
- RS Stock No.:
- 235-7966
- Mfr. Part No.:
- 39.7/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Product Type | Combination Spanner | |
| Size | 7/16 in | |
| Head Type | Standard | |
| Material | Chrome Vandium Steel | |
| Overall Length | 109mm | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Offset Angle | 15° | |
| Standards/Approvals | ASBE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Product Type Combination Spanner | ||
Size 7/16 in | ||
Head Type Standard | ||
Material Chrome Vandium Steel | ||
Overall Length 109mm | ||
Finish Chrome | ||
Number of Points 6 | ||
Offset Angle 15° | ||
Standards/Approvals ASBE | ||
Non Compliant
- COO (Country of Origin):
- TW
The facom 39 series has short combination wrenches with the short handle and compact head allow for high handiness its deal for confined access. The size of the wrench is the 7/16 in and the overall length of the wrench is the 109 mm.
Satin chrome finish
Ring head angled at 15°
Open end head angled at 15°
- RS Stock No. 2350129
- Mfr. Part No. 467.7/16
Each
$63.14
- RS Stock No. 0832291
- Mfr. Part No. 600114
Each
$20.51
- RS Stock No. 2346540
- Mfr. Part No. 42INOX-AS 7/16
Each
$59.46
- RS Stock No. 2358074
- Mfr. Part No. 440.7/16
Each
$18.38
Related links
- Facom Combination Spanner Chrome, 147 mm Overall 9/16 in
- Facom Combination Spanner Chrome, 84 mm Overall 7/32 in
- Facom Combination Ratchet Spanner Chrome, 94 mm Overall 5/16 in
- Facom Combination Spanner 1 7/16 in, 440 mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 141.5 mm Overall 7/16 in
- Facom Combination Spanner 7/16 in, 155 mm Overall
- Facom Combination Spanner 7/16 in, 165 mm Overall
- Facom Combination Ratchet Spanner Chrome, 82 mm Overall 3/16 in












