Facom Combination Spanner Chrome, 84mm Overall 7/32 in
- RS Stock No.:
- 235-7967
- Mfr. Part No.:
- 39.7/32H
- Brand:
- Facom
Subtotal (1 unit)*
$28.98
(exc. GST)
$31.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.98 |
*price indicative
- RS Stock No.:
- 235-7967
- Mfr. Part No.:
- 39.7/32H
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 7/32 in | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Material | Chrome Vandium Steel | |
| Head Type | Standard | |
| Overall Length | 84mm | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Offset Angle | 15° | |
| Standards/Approvals | ASBE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 7/32 in | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Material Chrome Vandium Steel | ||
Head Type Standard | ||
Overall Length 84mm | ||
Finish Chrome | ||
Number of Points 6 | ||
Offset Angle 15° | ||
Standards/Approvals ASBE | ||
Non Compliant
- COO (Country of Origin):
- TW
The facom 39 series has short combination wrenches with the short handle and compact head allow for high handiness its deal for confined access. The size of the wrench is the 7/32 in and the overall length of the wrench is the 84 mm.
Satin chrome finish
Ring head angled at 15°
Open end head angled at 15°
Related links
- Facom Combination Ratchet Spanner Chrome, 77 mm Overall 5/32 in
- Facom Combination Spanner Chrome, 109 mm Overall 7/16 in
- Facom Combination Ratchet Spanner Chrome, 90.5 mm Overall 7 mm
- Facom Combination Ratchet Spanner Chrome, 98 mm Overall 11/32 in
- Facom Combination Ratchet Spanner Chrome, 90 mm Overall 9/32 in
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 90 mm Overall 7 mm
- Facom Combination Ratchet Spanner Satin Chrome, 95.5 mm Overall 7 to 19 mm
- Facom Combination Spanner 5.5 mm, 84 mm Overall
