Phoenix Contact, UCS SB Series Spacer Bolt For Use With PCB

Subtotal (1 pack of 20 units)*

$309.27

(exc. GST)

$340.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$309.27$15.464

*price indicative

RS Stock No.:
558-693
Mfr. Part No.:
1494983
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Spacer Bolt

Product Type

Threaded Bolt Set

For Use With

PCB

Series

UCS SB

Material

Steel Galvanised

Colour

Silver

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN
The Phoenix Contact Spacer bolt is designed for securely fastening printed circuit boards to heatsinks, ensuring optimal thermal management in your applications. Made from durable steel and featuring a galvanised surface, this mounting material is not only built to last but also resistant to vibration, thanks to its self locking male thread. With a wrench size of AF5 and a length of 5 mm, this component offers both reliability and ease of installation. Its compact dimensions allow for a seamless fit in a variety of electronic enclosures, making it an essential choice for professionals seeking performance and longevity in their assemblies.

Compact dimensions facilitate easy integration into tight spaces

Compatible with a wide range of universal housing applications

Self locking male thread secures components firmly in place

Steel construction ensures durability under operational stresses

Designed for optimal heat dissipation in electronic applications

Quick installation with standard wrench size for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy