Facom Combination Spanner 7/16 in, 165mm Overall
- RS Stock No.:
- 235-0129
- Mfr. Part No.:
- 467.7/16
- Brand:
- Facom
Subtotal (1 unit)*
$63.14
(exc. GST)
$69.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.14 |
*price indicative
- RS Stock No.:
- 235-0129
- Mfr. Part No.:
- 467.7/16
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 7/16 in | |
| Unit of Measure | Imperial | |
| Material | Chrome Vandium Steel | |
| Overall Length | 165mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 7/16 in | ||
Unit of Measure Imperial | ||
Material Chrome Vandium Steel | ||
Overall Length 165mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467 series combination spanner. It is a standard wrench for all current applications.
Double ended
Ring head angled at 15 °
Imperial size 7/16 inch
Related links
- Facom Combination Spanner 7/16 in, 155 mm Overall
- Facom Combination Spanner 7/8 in, 287.8 mm Overall
- Bahco Ratchet Spanner 7/16 in, 165 mm Overall
- Facom Combination Spanner Chrome, 109 mm Overall 7/16 in
- Facom Combination Spanner 1 7/16 in, 440 mm Overall
- Facom Combination Ratchet Spanner Chrome, 165 mm Overall 11/16 in
- Facom Combination Spanner 17 mm, 165 mm Overall
- Facom Combination Spanner 7 mm, 122 mm Overall
