Facom Combination Spanner 7/16 in, 155mm Overall
- RS Stock No.:
- 235-8074
- Mfr. Part No.:
- 440.7/16
- Brand:
- Facom
Subtotal (1 unit)*
$18.38
(exc. GST)
$20.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $18.38 |
*price indicative
- RS Stock No.:
- 235-8074
- Mfr. Part No.:
- 440.7/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 7/16 in | |
| Unit of Measure | Imperial | |
| Product Type | Combination Spanner | |
| Material | Chrome Vandium Steel | |
| Head Type | Standard | |
| Overall Length | 155mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ASME B107.100, SAE AS954G | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 7/16 in | ||
Unit of Measure Imperial | ||
Product Type Combination Spanner | ||
Material Chrome Vandium Steel | ||
Head Type Standard | ||
Overall Length 155mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ASME B107.100, SAE AS954G | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series is the inch combination wrench for all common applications. Its high mechanical performance combined with compact design complying with aeronautical standards. The size of the wrench is the 7/16 inch.
Satin chrome finish
Open end head-handle geometry optimized for increased accessibility
12-point ring for powerful tightening while protecting the nut
Related links
- Facom Combination Spanner Height Safe 1/16 in, 155 mm Overall
- SAM Combination Spanner 7/16 in, 155 mm Overall
- Facom Combination Spanner 7/16 in, 165 mm Overall
- Facom Combination Spanner 7 mm, 122 mm Overall
- Facom Combination Spanner 7/8 in, 248 mm Overall
- Facom 440 Series Combination Spanner Imperial Double Ended, 248 mm Overall
- Facom Combination Spanner Chrome, 109 mm Overall 7/16 in
- Facom Combination Spanner 1 7/16 in, 440 mm Overall
