Facom Combination Ratchet Spanner Chrome, 94mm Overall 5/16 in
- RS Stock No.:
- 235-7962
- Mfr. Part No.:
- 39.5/16
- Brand:
- Facom
Subtotal (1 unit)*
$28.21
(exc. GST)
$31.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.21 |
*price indicative
- RS Stock No.:
- 235-7962
- Mfr. Part No.:
- 39.5/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 5/16 in | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Imperial | |
| Material | Chrome Vandium Steel | |
| Head Type | Standard | |
| Overall Length | 94mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 6 | |
| Standards/Approvals | ASBE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 5/16 in | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Imperial | ||
Material Chrome Vandium Steel | ||
Head Type Standard | ||
Overall Length 94mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 6 | ||
Standards/Approvals ASBE | ||
Non Compliant
- COO (Country of Origin):
- TW
The facom 39 series has short combination wrenches with the short handle and compact head allow for high handiness its deal for confined access. The size of the wrench is the 5/16 in and the overall length of the wrench is the 94 mm.
Satin chrome finish
Ring head angled at 15°
Open end head angled at 15°
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 128 mm Overall 5/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 140 mm Overall 5/16 in
- Facom Combination Ratchet Spanner Chrome, 123.5 mm Overall 16 mm
- Facom Combination Ratchet Spanner Chrome, 165 mm Overall 11/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 179 mm Overall 16 mm
- Facom Combination Ratchet Spanner Chrome, 158 mm Overall 5/8 in
- Facom Combination Ratchet Spanner Chrome, 77 mm Overall 5/32 in
- Facom Combination Ratchet Spanner Satin Chrome, 208 mm Overall 16 mm
