Subtotal (1 unit)*
$33.42
(exc. GST)
$36.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.42 |
*price indicative
- RS Stock No.:
- 235-7959
- Mfr. Part No.:
- 39.17
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 17 mm | |
| Overall Length | 165mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 691, NF ISO 3318, ISO 691, NF ISO 7738, DIN 1711-1, ASME B107.100, ISO 7738, NF ISO 691, E74-306, ISO 3318, NF ISO 1711-1, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 17 mm | ||
Overall Length 165mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 691, NF ISO 3318, ISO 691, NF ISO 7738, DIN 1711-1, ASME B107.100, ISO 7738, NF ISO 691, E74-306, ISO 3318, NF ISO 1711-1, ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 39 series has metric short-reach combination wrench. This short combination wrenches, the short handle and compact head allow for high handiness and its deal for confined access. The wrench is the 17 mm and overall length is 165 mm.
Satin chrome finish
Open end head angled at 15°
Ring head angled at 15°
- RS Stock No. 2357666
- Mfr. Part No. 440XL.17
Each
$32.16
Related links
- Facom Combination Spanner 17 mm, 195 mm Overall
- Facom Combination Spanner 17 mm, 202 mm Overall
- Expert by Facom Combination Spanner 17 mm, 210 mm Overall
- Facom Combination Spanner 3.2 to 17 mm, 109 mm Overall
- Facom Combination Spanner 17 mm, 284.5 mm Overall
- Facom Combination Spanner 17 mm, 191 mm Overall
- Facom Combination Spanner 7/16 in, 165 mm Overall
- Gedore Combination Spanner 17 mm, 205 mm Overall












