Facom Combination Spanner 17 mm, 284.5mm Overall
- RS Stock No.:
- 235-7666
- Mfr. Part No.:
- 440XL.17
- Brand:
- Facom
Subtotal (1 unit)*
$32.16
(exc. GST)
$35.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 28 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.16 |
*price indicative
- RS Stock No.:
- 235-7666
- Mfr. Part No.:
- 440XL.17
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 17 mm | |
| Product Type | Combination Spanner | |
| Overall Length | 284.5mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 17 mm | ||
Product Type Combination Spanner | ||
Overall Length 284.5mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440XL series long combination wrench has high torque and 15° offset box end.
Anti slip features in open end side
Size 17 mm
Related links
- Facom Combination Spanner 17 mm, 191 mm Overall
- Facom Combination Spanner 8 mm, 176 mm Overall
- Facom Combination Spanner 19 mm, 308.5 mm Overall
- Facom Combination Spanner 13 mm, 236.1 mm Overall
- Facom Combination Spanner 16 mm, 272.5 mm Overall
- Facom Combination Spanner 10 mm, 200 mm Overall
- Facom Combination Spanner 15 mm, 260.5 mm Overall
- Facom Combination Spanner 14 mm, 248.5 mm Overall
